You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 Pair Telephone Junction Box - 301A -
301A
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 301A
- Order Code:
- TE06374
- Product Range
- -
- Also Known As:
- 301A
Product Overview
- Modular telecom box
- Designed to support the 237A IDC module (available seperately)
- Base and quick release cover included
- Base has ample provision for jumper rings etc.
- Fully removable side and end panels
- Also a selection of cable entry knockouts
- Fix boxes together by removing side/end panels
- Will accept overvoltage (lightning) protection
Footnotes
Product Information
- :
- 1
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €34.8379 (€42.85) | ( ) |
| 5+ | €33.0977 (€40.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























