You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White BT Plug to Plug (BT631A) Telephone Cable - 5m -
31006R
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 31006R
- Order Code:
- TE05774
- Also Known As:
- 31006R
- Technical Datasheet:
- 31006R Datasheet
Product Overview
Product Information
- :
- BT631A Plug
- :
- BT631A Plug to BT631A Plug
- :
- 16.4ft
- :
- BT631A Plug
- :
- 5m
- :
- White
- :
- -
Technical Documents (1)
Also Known As
130 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3205 (€2.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.