You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ10 Plug to Plug Coiled Telephone Handset Cable, 3m White -
31011WR
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 31011WR
- Order Code:
- TE05787
- Product Range
- -
- Also Known As:
- 31011WR
- Technical Datasheet:
- 31011WR Datasheet
Product Overview
- Coiled telephone handset cable
- Terminated in RJ10 (4P4C) plugs
- The quoted length is when stretched
Contents
Cable only
Product Information
- :
- RJ10 Plug
- :
- RJ10 Plug to RJ10 Plug
- :
- 9.8ft
- :
- RJ10 Plug
- :
- 3m
- :
- White
- :
- -
Technical Documents (2)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 02/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
500 more will be available week commencing 02/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6656 (€3.28) | ( ) |
5+ | €2.5228 (€3.10) | ( ) |
10+ | €2.4395 (€3.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.