You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Satellite Wall Mount Bracket - L Shape for 60-80cm Dishes -
AE3950
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- AE3950
- Order Code:
- AP02350
- Product Range
- -
Product Overview
- L-shape wall mount bracket for 60/80cm satellite dishes
- Passivated finish
- 300mm stand off
- Colour may vary (gold or silver)
Product Information
- :
- Aerials
- :
- -
- :
- -
Technical Documents (0)
295 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7172 (€13.18) | ( ) |
3+ | €9.6174 (€11.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.