You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6A LSOH Ethernet Patch Lead, 5m Black -
ART-105K
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- ART-105K
- Order Code:
- CS33581
- Product Range
- Pro Signal Cat6A LSOH Patch Leads
Product Range Selector (Pro Signal Cat6A LSOH Patch Leads)
See all from this product rangeProduct Overview
- Supports 10 Gigabit Ethernet/10G BASE-T high speed networks
- Screened and foil shielded twisted pair (SFTP)
- Low smoke zero halogen
- Snagless connectors
- Flush moulded strain relief
- Flame retardent to IEC 60332-1-2
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 5m
- :
- 16.40ft
- :
- Pro Signal Cat6A LSOH Patch Leads
Technical Documents (0)
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4847 (€10.44) | ( ) |
5+ | €7.7945 (€9.59) | ( ) |
25+ | €7.0686 (€8.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.