You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Acrylic Case for BeagleBone Development Board, 95x62x32mm (LxWxH) -
BB001
Product Overview
- Easy to assemble
- Etched port markings
- Extremely durable
- Leaves primary ports accessible
Product Information
- :
- BeagleBone Development Board
- :
- 32mm
- :
- 95mm
- :
- 62mm
- :
- Acrylic
- :
- Transparent
Technical Documents (0)
145 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3806 (€1.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.