You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount HDMI A Female to HDMI A Female Lead, 165mm High Speed Black -
HDMISTUB
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- HDMISTUB
- Order Code:
- CS22977
- Product Range
- -
- Technical Datasheet:
- HDMISTUB Datasheet
Product Overview
- HDMI socket to socket cable with 1 bracketed connector - Ideal for use in wall faceplates
- V1.4 High speed HDMI cable with Ethernet and audio return channels
- Gold plated connectors
- 165mm Cable length
- Supplied with fixing screws
Product Information
- :
- HDMI A Socket
- :
- HDMI A Socket to HDMI A Socket
- :
- HDMI A Socket
- :
- 0.54ft
- :
- 165mm
- :
- Black
- :
- -
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4149 (€5.43) | ( ) |
5+ | €4.0817 (€5.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.