You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yellow 4mm Banana Plug to Plug Test Lead - 0.5m -
JR9235-0.5M YELLOW-ROHS
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- JR9235-0.5M YELLOW-ROHS
- Order Code:
- IN05040
Product Overview
- Voltage rating: 30V ac, 60V dc
- Highly flexible cable
Product Information
- :
- 4mm Stackable Banana Plug
- :
- 4mm Stackable Banana Plug
- :
- 1.64ft
- :
- 0.5m
- :
- -
- :
- Yellow
- :
- 60VDC
Technical Documents (0)
1,672 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4742 (€1.81) | ( ) |
50+ | €1.3455 (€1.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.