You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact 2-Port USB KVM with Audio & Leads -
KVM-627A
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- KVM-627A
- Order Code:
- CS18797
- Product Range
- Rextron - KVM-62xA Series
Product Range Selector (Rextron - KVM-62xA Series)
See all from this product rangeProduct Overview
- Allows control of multiple computers
- Supports USB keyboards and mice
- Max video resolution is 1920 x 1440
- Supports audio (speaker and mic.)
- Supplied with a set of 1.8m USB/VGA and 1.8m 3.5mm cables for each port
- Push button and hot-key computer selection
- Auto scan automatically selects computers sequentially
- Hot plug and play - no need to turn PC or KVM off
- No AC adaptor required
- No drivers required
- Metal cabinet
- Dimensions (HxWxD): 20 x 181 x 84mm
Contents
KVM, leads and user guide.
Product Information
- :
- KVM
- :
- Manual
- :
- VGA, USB & 3.5mm
- :
- VGA, USB & 3.5mm
- :
- Rextron - KVM-62xA Series
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.7393 (€29.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.