You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang Multimedia Plug and Play Wallplate, Displayport Socket with VGA Socket - 

PELR0260

PELR0260 - 1 Gang Multimedia Plug and Play Wallplate, Displayport Socket with VGA Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0260
Order Code:
AV29986

Product Range Selector (Pro Signal - 1 Gang Plug and Play Displayport Wallplate / Faceplate Series)

See all from this product range

Product Overview

The PELR0260 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wallplate the perfect solution for extending your video sockets whilst eliminating any trailing or hanging cables.
  • Front connections: V1.2 DisplayPort socket and 15 Pin VGA socket
  • Rear connections: V1.2 DisplayPort socket on 10cm fly lead and 15 Pin VGA socket on 10cm fly lead - Plug and Play
  • DisplayPort V1.2 compliant
  • White plastic housing
  • Dimensions (HxWxD): 86x86x10mm

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual

Product Information


:
Pro Signal - 1 Gang Plug and Play Displayport Wallplate / Faceplate Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€21.2405 ( €26.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.2405 (€26.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €19.757 (€24.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --