You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion Double Arm TV Wall Mount - 23" to 42" Screen -
PS-DATS2342B
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-DATS2342B
- Order Code:
- ST04126
- Product Range
- -
Product Overview
- Fits flat panel screens from 23" to 42"
- Built-in ±5° level adjustment for perfect positioning
- Offers cable management function
- Mounts TV 52-392mm from wall
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
Product Information
- :
- From 23" to 42"
- :
- Multi-Position Mount
- :
- 30kg
- :
- 100x100, 100x150, 200x100, 200x200
- :
- -
Technical Documents (1)
222 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 30/11/25
200 more will be available week commencing 30/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.7599 (€19.38) | ( ) |
3+ | €14.976 (€18.42) | ( ) |
5+ | €12.4839 (€15.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.