You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount - 32" to 55" Screen -
PS-FBWM3255
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-FBWM3255
- Order Code:
- ST04116
- Product Range
- TV Wall Mount
Product Range Selector (TV Wall Mount)
See all from this product rangeProduct Overview
- Fits 32" to 55" flat panel screens
Applications
Mechanical, Televisions, LCD Displays, Displays, Audio Visual
Product Information
- :
- From 32" to 55"
- :
- Flat to Wall Mount
- :
- 40kg
- :
- 200x200, 300x300, 400x200, 400x400
- :
- TV Wall Mount
Technical Documents (0)
584 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.316 (€13.92) | ( ) |
5+ | €10.327 (€12.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.