You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1060mm to 1560mm Adjustable Drop TV Ceiling Mount - 37" to 70" Screens - 

PS-FCM50-64L

PS-FCM50-64L - 1060mm to 1560mm Adjustable Drop TV Ceiling Mount - 37" to 70" Screens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-FCM50-64L
Order Code:
ST03734
Product Range
-

Product Overview

An adjustable drop flat ceiling TV ceiling mount for flat panel screens from 37" to 70" with a maximum screen weight of up to 50kg. With integrated cable management, a cover plate for smart installation and simple hook-on arms with screw clamps this package contains all the mounting hardware that is required.
  • Flat ceiling TV mounts with adjustable drop
  • Fits most 37" to 70" flat panel screens
  • VESA® compatibility: 200x200 to 600x400
  • Adjustable ceiling drop: 1.06m - 1.56m (in 50mm increments)
  • Tilt: 0° to -25°
  • Swivel: 360°
  • Screen levelling: ±3°
  • Max. Screen weight: 50kg

Product Information


:
From 37" to 70"

:
Ceiling Mount

:
50kg

:
200x200 to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

65 In stock Need more?

???PF_PDP_RSP_SUP???

€50.1236 ( €61.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.1236 (€61.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €46.0404 (€56.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --