You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount - 23" to 55" Screen -
PS-FMSAT443
Product Range Selector (PS Full Motion TV Mount)
See all from this product rangeProduct Overview
- Fits flat panel screens from 23" to 55"
- Full motion mount for optimum positioning
- Snap-in design for easy installation
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Cable management for clutter-free wiring
- Distance from wall: 58-512mm
Product Information
- :
- From 23" to 55"
- :
- Multi-Position Mount
- :
- 35kg
- :
- 100x100 to 400x400
- :
- PS Full Motion TV Mount
Technical Documents (1)
208 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.9809 (€35.65) | ( ) |
5+ | €27.0738 (€33.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.