You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - 17" to 37" Screen -
PS-LCWB37T
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-LCWB37T
- Order Code:
- ST02976
- Technical Datasheet:
- PS-LCWB37T Datasheet
Product Overview
- Designed to fit 17" to 37" flat panel screens
- VESA compatibility: 75x75mm to 200x200mm
- Distance from wall: 39mm
- Tilt: +10° to -15°
Product Information
- :
- From 17" to 37"
- :
- Tilting Mount
- :
- 20kg
- :
- 75x75 to 200x200
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4855 (€7.98) | ( ) |
5+ | €6.2832 (€7.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.