You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro-Gap TV Wall Mount for Samsung QLED TVs -
PS-MGTVWMSQLED
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-MGTVWMSQLED
- Order Code:
- ST04279
- Product Range
- -
Product Overview
- Powder coated matte black finish
- Dimensions: 17x520x278mm (0.67x20.5x10.9")
- Fits Screen Size: 55"/65" Samsung® Q7™ Q8™ Q9™ Q7FN™ Q9FN™ Q7CN™
- Mounting Hole Pattern: VESA Only
- Weight Capacity: 50kg (110lbs)
- Strength Tested: 3 Times Approved
- Profile: 17~92mm (0.67"~3.6")
- Installation: Solid Wall, Double Stud (406mm)
Product Information
- :
- Up to 65"
- :
- Tilting Mount
- :
- 50kg
- :
- 110x108
- :
- -
Technical Documents (1)
134 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5066 (€12.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.