You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Pedestal Tabletop TV Stand - 32" to 47" Screen -
PS-SAT3247
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-SAT3247
- Order Code:
- ST04034
- Product Range
- Pro Signal Tilt & Swivel TV Stand
Product Range Selector (Pro Signal Tilt & Swivel TV Stand)
See all from this product rangeProduct Overview
- Fits 32" to 47" flat screens
- Black tubular steel construction
- Black glass base
- Height adjustable mounting plate
- Incorporates cable management
- Tilt: 5° (up); 10° (down)
- Swivel: ±45°
- All mounting hardware and fixings included
- Base dimensions (WxD): 400x280mm
- Stand dimensions (LxW): 480x280mm
- Heights: 497mm, 567mm or 637mm
Product Information
- :
- Up to 45"
- :
- Tilt & Swivel Mount
- :
- 40kg
- :
- 400x400
- :
- Pro Signal Tilt & Swivel TV Stand
Technical Documents (2)
100 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.7565 (€51.36) | ( ) |
5+ | €39.9395 (€49.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.