You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal TV Stand - 23" to 39" Screen -
PS-UTS2339
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS-UTS2339
- Order Code:
- ST03917
- Product Range
- -
Product Overview
- Compatible with most 23"-39" flat panel TVs
- Fits mounting patterns up to 200x245mm (WxH)
Applications
Conferencing, Consumer Electronics, Displays, Office, Public, Mechanical
Product Information
- :
- Up to 39"
- :
- Floor Stand
- :
- 13kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- -
Technical Documents (1)
1,005 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9278 (€13.44) | ( ) |
5+ | €9.8397 (€12.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.