You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6m Green Cat5e Ethernet Patch Lead -
PS11024
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11024
- Order Code:
- CS17405
- Product Range
- -
- Technical Datasheet:
- PS11024 Datasheet
Product Overview
- Able to be plugged into wall sockets etc. without the strain relief fouling on the plate
Contents
Contents: Cable only
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- -
- :
- Green
- :
- 6m
- :
- 19.7ft
- :
- -
Technical Documents (1)
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 14/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
10 more will be available week commencing 14/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6176 (€4.45) | ( ) |
10+ | €3.332 (€4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.