You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m Black Cat5e Ethernet Patch Lead -
PS11078
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11078
- Order Code:
- CS17459
- Product Range
- -
- Technical Datasheet:
- PS11078 Datasheet
Product Overview
- Able to be plugged into wall sockets etc. without the strain relief fouling on the plate
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Cable only
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Black
- :
- 5m
- :
- 16.4ft
- :
- -
Technical Documents (1)
192 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 14/08/25
1,000 more will be available week commencing 17/09/25
1,000 more will be available week commencing 15/10/25
500 more will be available week commencing 19/11/25
2,000 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
200 more will be available week commencing 14/08/25
1,000 more will be available week commencing 17/09/25
1,000 more will be available week commencing 15/10/25
500 more will be available week commencing 19/11/25
2,000 more will be available week commencing 30/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3677 (€4.14) | ( ) |
10+ | €3.0702 (€3.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.