You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Male to Male Cat6 UTP Ethernet Patch Lead, 30m Grey -
PS11149
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11149
- Order Code:
- CS17244
- Product Range
- -
- Technical Datasheet:
- PS11149 Datasheet
Product Overview
- RJ45 to RJ45 UTP, Cat6 patch cable
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Cable only
Product Information
- :
- Cat6
- :
- RJ45 Plug
- :
- -
- :
- RJ45 Plug
- :
- RJ45 Plug to RJ45 Plug
- :
- 30m
- :
- 98ft
- :
- Grey
- :
- -
Technical Documents (1)
25 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16 more will be available week commencing 14/08/25
16 more will be available week commencing 17/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
16 more will be available week commencing 14/08/25
16 more will be available week commencing 17/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.3617 (€22.58) | ( ) |
5+ | €16.7671 (€20.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.