You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm DC Power Plug, Right Angle / 90 Degree -
PS11487
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11487
- Order Code:
- CN22433
- Product Range
- -
Product Overview
Product Information
- :
- Plug
- :
- -
- :
- 2.5mm
- :
- 9.5mm
- :
- Cable Mount
- :
- Solder
- :
- -
- :
- 5.5mm
- :
- -
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched
315 more will be available week commencing 29/07/25
600 more will be available week commencing 13/09/25
200 more will be available week commencing 17/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6188 (€0.76) | ( ) |
5+ | €0.5236 (€0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.