You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yellow Phono Plug -
PS11513
Product Range Selector (PS115xx)
See all from this product rangeProduct Overview
- Cable strain reliefs
- Gold plated contacts for improved signal integrity
- Maximum cable diameter: 5mm
Product Information
- :
- 2Contacts
- :
- Plug
- :
- Gold Plated Contacts
- :
- -
- :
- Yellow
- :
- -
- :
- PS115xx
Technical Documents (0)
673 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3332 (€0.41) | ( ) |
5+ | €0.2856 (€0.35) | ( ) |
20+ | €0.2737 (€0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.