You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Inline Phono Sockets, Pack of 10 -
PS11516
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11516
- Order Code:
- CN22462
- Product Range
- PS115xx Sockets
Product Range Selector (PS115xx Sockets)
See all from this product rangeProduct Overview
- Integral cable protector
- Maximum cable diameter: 5mm
- Solder connections
Product Information
- :
- 2Contacts
- :
- Socket
- :
- Nickel Plated Contacts
- :
- Plastic Body
- :
- Red
- :
- -
- :
- PS115xx Sockets
Technical Documents (0)
243 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4518 (€1.79) | ( ) |
5+ | €1.4042 (€1.73) | ( ) |
20+ | €1.309 (€1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.