You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Plated Speaker Spade Terminals, Red -
PS11563
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PS11563
- Order Code:
- CN22509
- Technical Datasheet:
- PS11563 Datasheet
Product Range Selector (PS1156x)
See all from this product rangeProduct Overview
- Gold plated spade connectors with double screw clamping termination
- Suitable for up to Ø6mm cable and 8mm speaker posts
Product Information
- :
- PS1156x
- :
- 1 Contact
- :
- Plug
- :
- Cable Mount
- :
- Gold
- :
- Brass Body
Technical Documents (1)
68 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
100 more will be available week commencing 15/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4399 (€1.77) | ( ) |
5+ | €1.3447 (€1.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.