You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 Way IDC Socket to Socket GPIO Rainbow Ribbon Cable - 200mm -
PSG-40FFRBW-200
Product Range Selector (Pro Signal GPIO Ribbon Cables for Raspberry Pi)
See all from this product rangeProduct Overview
Product Information
- :
- IDC 40 Position Receptacle
- :
- Cable
- :
- Raspberry Pi model A+, B+
- :
- IDC 40 Position Receptacle
- :
- Pro Signal GPIO Ribbon Cables for Raspberry Pi
Technical Documents (0)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2464 (€2.76) | ( ) |
10+ | €2.0943 (€2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.