You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breadboard, 170 Pin, White, 2 Pack -
PSG-BB-170W-2BP
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG-BB-170W-2BP
- Order Code:
- PC01782
- Technical Datasheet:
- PSG-BB-170W-2BP Datasheet
Product Overview
- Self adhesive mounting
- Phosphor bronze / nickel plated spring contacts
- 170 Point
- 5A@300V Max rating
- 2.54mm Pitch spacing
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- Breadboard Terminal Strip
- :
- 170Tie Points
- :
- -
- :
- 1 Terminal Strip
- :
- 1.77" x 1.38"
- :
- 45mm x 35mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8018 (€2.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.