You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 Way Male to Female Jumper Ribbon Cable - 200mm -
PSG-JRBN40-MF
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG-JRBN40-MF
- Order Code:
- SC13053
- Product Range
- -
- Technical Datasheet:
- PSG-JRBN40-MF Datasheet
Product Overview
- Easy to use and peal jumper wires
- Each wire is 200mm/8inches long
- 40 wires strip
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Jumper Ribbon Cable
- :
- Development & Evaluation Boards
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched71 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1051 (€6.28) | ( ) |
10+ | €4.4506 (€5.47) | ( ) |
100+ | €4.0698 (€5.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.