You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Pin Mini-DIN (PS/2) Plug to Plug Lead, 3m Black -
PSG00152
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00152
- Order Code:
- AV13750
- Product Range
- -
- Technical Datasheet:
- PSG00152 Datasheet
Product Overview
- 3m cable length
- Black colour PVC moulding
Product Information
- :
- Mini-DIN Plug, 6 Way (PS/2)
- :
- Mini-DIN Plug, (PS/2) to Mini-DIN Plug, (PS/2)
- :
- Mini-DIN Plug, 6 Way (PS/2)
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
329 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 08/07/25
1,000 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
1,000 more will be available week commencing 08/07/25
1,000 more will be available week commencing 13/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8322 (€3.48) | ( ) |
3+ | €2.7132 (€3.34) | ( ) |
25+ | €2.5228 (€3.10) | ( ) |
50+ | €2.4038 (€2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.