You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Plug to 2x Phono (RCA) Plugs Lead, 25m Black - 

PSG00194

PSG00194 - 3.5mm Stereo Jack Plug to 2x Phono (RCA) Plugs Lead, 25m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG00194
Order Code:
AV13792

PSG00194 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Stereo 3.5mm Jack to Stereo RCA Audio Lead, 25m

• Cable Length - Imperial : 82.0ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 25m • Product Range : Pro Signal 3.5mm to RCA Leads

     
Restricted Item Add

Product Overview

For stereo audio connections. 3.5mm stereo jack plugs are commonly found on PC sound cards and portable audio equipment. Pure copper conductors.

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Plug to 2x Phono (RCA) Plug

:
Phono (RCA) Plug, x 2

:
82ft

:
25m

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

€5.8905 ( €7.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.8905 (€7.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --