You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to 2x Phono (RCA) Sockets Adaptor Lead -
PSG00208
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00208
- Order Code:
- AV13806
- Product Range
- -
- Technical Datasheet:
- PSG00208 Datasheet
Product Overview
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Phone Plug to 2x RCA/Phono Jack
- :
- Phono (RCA) Socket, x 2
- :
- 0.33ft
- :
- 100mm
- :
- Black
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 06/08/25
Order now. Pay nothing until products are dispatched1,393 more will be available week commencing 06/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8855 (€1.09) | ( ) |
3+ | €0.782 (€0.96) | ( ) |
25+ | €0.7015 (€0.86) | ( ) |
50+ | €0.6325 (€0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.