You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phono (RCA) Male to Male Lead with RG59, 10m Black -
PSG00457
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00457
- Order Code:
- AV14055
- Product Range
- -
Product Overview
- Low loss, high definition
- Durable, 24k gold plated, all metal phono plugs with strain reliefs
- Double shielded to minimise interference and ghosts
- Includes outer braided shield and 100% inner foil shielding
- High grade RG59 coaxial cable with OFC conductor and low capacitance dielectric
- Improved signal transfer and minimised loss and noise
- Flexible, rugged outer PVC jacket
- Excellent performance and value
Product Information
- :
- Phono (RCA) Plug
- :
- Phono (RCA) Plug to Phono (RCA) Plug
- :
- Phono (RCA) Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (0)
43 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8191 (€7.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.