You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Male to BNC Male RG59/U Coaxial Lead, 1m 75 Ohm -
PSG00516
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00516
- Order Code:
- AV14114
- Technical Datasheet:
- PSG00516 Datasheet
Product Range Selector (PSG03072/74 - 00516/21 Series)
See all from this product rangeProduct Overview
Product Information
- :
- BNC Plug
- :
- BNC Plug to BNC Plug
- :
- BNC Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- PSG03072/74 - 00516/21 Series
Technical Documents (1)
1,521 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 23/09/25
300 more will be available week commencing 21/10/25
500 more will be available week commencing 23/09/25
300 more will be available week commencing 21/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0241 (€2.49) | ( ) |
3+ | €1.9305 (€2.37) | ( ) |
25+ | €1.8135 (€2.23) | ( ) |
50+ | €1.7433 (€2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.