You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Male to BNC Male RG59/U Coaxial Lead, 20m 75 Ohm -
PSG00522
Product Overview
Product Information
- :
- BNC Plug
- :
- BNC Plug to BNC Plug
- :
- BNC Plug
- :
- 66ft
- :
- 20m
- :
- Black
Technical Documents (0)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched
103 more will be available week commencing 08/07/25
100 more will be available week commencing 13/08/25
200 more will be available week commencing 23/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.168 (€14.97) | ( ) |
3+ | €11.817 (€14.53) | ( ) |
25+ | €11.232 (€13.82) | ( ) |
50+ | €10.764 (€13.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.