You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Plug to 2x Phono (RCA) Plug Lead, 3m Blue -
PSG00808
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00808
- Order Code:
- AV14271
- Product Range
- -
Product Overview
- Features gold plated contacts with OFC cables
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- Phono (RCA) Plug, x 2
- :
- 9.8ft
- :
- 3m
- :
- Blue
- :
- -
Technical Documents (0)
382 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
200 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.025 (€4.95) | ( ) |
3+ | €3.8295 (€4.71) | ( ) |
25+ | €3.565 (€4.38) | ( ) |
50+ | €3.45 (€4.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.