You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSLink Optical Audio Lead with 4mm Cable, 3m Black -
PSG00884
Product Overview
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
Technical Documents (0)
340 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0944 (€2.58) | ( ) |
3+ | €2.023 (€2.49) | ( ) |
25+ | €1.904 (€2.34) | ( ) |
50+ | €1.8445 (€2.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.