You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25 Pin D Sub Plug to 8x 6.35mm (1/4") Stereo Jack Plugs Lead, 2m Blue - 

PSG01356

PSG01356 - 25 Pin D Sub Plug to 8x 6.35mm (1/4") Stereo Jack Plugs Lead, 2m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG01356
Order Code:
AV14524
Product Range
PRO SIGNAL Multicore Looms
Technical Datasheet:
PSG01356   Datasheet
See all Technical Docs

Product Range Selector (PRO SIGNAL Multicore Looms)

See all from this product range

Product Overview

A 2m multicore snake audio loom with a 25 Pin D-Sub male connector to 8x 6.35mm (1/4") stereo jack plugs, often used with the recording machines, consoles and patch bays.
  • 2m Multicore snake audio loom
  • 25 Pin D-Sub male connector
  • 8x 6.35mm (1/4") Stereo jack plug connectors
  • Nickel plated metal connectors, gold plated contact pins on D-Sub
  • Fully screened cables (shielded), This prevents interference and reduces noise and crosstalk from other sources that may be situated around the loom
  • Durable blue PVC outer loom jacket helps to protect the cable against wear and tear
  • TRS connection on all Jack connectors
  • Metal hanging bale and Wire strain relief enables the loom to be positioned and hung in place with minimal strain on connections

Applications

Audio, Audio Visual, Broadcast, Conferencing, DJ, Education, Installations, Live Events, Music, Staging

Product Information


:
D Subminiature Plug, 25 Way

:
D-Sub Plug to 8x 1/4" Stereo Phone Plug

:
6.35mm (1/4") Stereo Jack Plug, x 8

:
6.6ft

:
2m

:
Blue

:
PRO SIGNAL Multicore Looms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

205 In stock

50 more will be available week commencing 14/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

€33.1227 ( €40.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.1227 (€40.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.6836 (€38.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --