You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25 Pin D Sub Male to 8x XLR Male Multicore Snake Audio Loom, 2m Blue - 

PSG01358

PSG01358 - 25 Pin D Sub Male to 8x XLR Male Multicore Snake Audio Loom,  2m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG01358
Order Code:
AV14526
Product Range
PRO SIGNAL Multicore Looms
Technical Datasheet:
PSG01358   Datasheet
See all Technical Docs

Product Range Selector (PRO SIGNAL Multicore Looms)

See all from this product range

Product Overview

A 2m multicore snake audio loom with a 25 Pin D-Sub male connector to 8x XLR Male plugs, often used with the recording machines, consoles and patch bays.
  • 2m Multicore snake audio loom
  • 25 Pin D-Sub male connector
  • 8x XLR male plug connectors
  • Nickel plated metal connectors with gold plated contact pins
  • Fully screened cables (shielded), This prevents interference and reduces noise and crosstalk from other sources that may be situated around the loom
  • Durable blue PVC outer loom jacket helps to protect the cable against wear and tear
  • Balanced connection on all XLR connectors
  • Metal hanging bale and Wire strain relief enables the loom to be positioned and hung in place with minimal strain on connections

Applications

Audio, Audio Visual, Broadcast, Conferencing, DJ, Education, Installations, Live Events, Music, Staging

Product Information


:
D Subminiature Plug, 25 Way

:
D-Sub Plug to 8x XLR Plug

:
XLR Plug, 3 Way, x 8

:
6.6ft

:
2m

:
Blue

:
PRO SIGNAL Multicore Looms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

326 In stock

200 more will be available week commencing 05/08/25
200 more will be available week commencing 08/09/25
100 more will be available week commencing 14/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

€33.1227 ( €40.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.1227 (€40.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.6836 (€38.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --