You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Pole Circular Multipole Inline Plug -
PSG01598
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01598
- Order Code:
- AV15056
- Product Range
- Pro Signal Circular Multipole Inline Plugs
- Technical Datasheet:
- PSG01598 Datasheet
Product Range Selector (Pro Signal Circular Multipole Inline Plugs)
See all from this product rangeProduct Overview
- Plated metal construction
- Solder Termination
- Secure, threaded mating
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- Pro Signal Circular Multipole Inline Plugs
- :
- Cable Mount Plug
- :
- 6Contacts
- :
- Screw Pin
- :
- -
- :
- Copper Body
- :
- -
- :
- Copper Alloy
- :
- -
Technical Documents (1)
316 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.622 (€3.23) | ( ) |
| 10+ | €2.415 (€2.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























