You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Binding Post, Gold, Red -
PSG01715
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01715
- Order Code:
- AV15263
- Product Range
- -
Product Overview
- Accepts 4mm plug at the top or 3mm cable (max) in the side hole
- Suitable for mounting through sheet holes up to 9mm thick and 5mm diameter
- Solder post connection
Product Information
- :
- Jack
- :
- Panel Mount
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- Red
- :
- -
- :
- Solder
- :
- -
Technical Documents (0)
156 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.872 (€2.30) | ( ) |
10+ | €1.7901 (€2.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.