You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Lead, Male to Male, Gold Plated Connectors, 20m Black -
PSG02567
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02567
- Order Code:
- AV15873
- Product Range
- -
- Technical Datasheet:
- PSG02567 Datasheet
Product Overview
- HDMI Specification compliant
- Moulded HDMI 19-pin plug to plug
- Gold plated contacts
- Suitable for Digital TV interconnects
- Version 1.4
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 66ft
- :
- 20m
- :
- Black
- :
- -
Technical Documents (2)
79 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 13/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
500 more will be available week commencing 13/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.37 (€33.67) | ( ) |
3+ | €26.105 (€32.11) | ( ) |
25+ | €24.955 (€30.69) | ( ) |
50+ | €24.035 (€29.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.