You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x Phono (RCA) Male to 3x Male Lead, 0.25m Black -
PSG03054
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03054
- Order Code:
- AV18601
- Product Range
- -
- Technical Datasheet:
- PSG03054 Datasheet
Product Overview
Product Information
- :
- Phono (RCA) Plug, x 3
- :
- 3x RCA/Phono Plug to 3x RCA/Phono Plug
- :
- Phono (RCA) Plug, x 3
- :
- 9.84"
- :
- 250mm
- :
- Black
- :
- -
Technical Documents (1)
593 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5117 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.