You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Mono Jack Socket to 2x Plugs Lead, 300mm Black -
PSG03280
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03280
- Order Code:
- AV18868
- Product Range
- -
Product Overview
- 6.35mm mono jack socket to 2x 6.35mm mono jack plugs
- Ideal for splitting or combining audio signals.
Product Information
- :
- 6.35mm (1/4") Mono Jack Socket
- :
- 2x 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Socket
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 11.81"
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (0)
157 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
100 more will be available week commencing 23/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9873 (€2.44) | ( ) |
25+ | €1.7017 (€2.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.