You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100" 4:3 Tripod Projector Screen -
PSG03359
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03359
- Order Code:
- AV19145
- Technical Datasheet:
- PSG03359 Datasheet
Product Range Selector (Pro Signal Projector Screens)
See all from this product rangeProduct Overview
- 4:3 Tripod mount projection screen
- Keystone system keeps the screen flat and stable
- Handle & height of screen can be adjusted and locked at any level on tripod upright
- Spring loaded mechanism
- Housed in a black metal case
- Matte white, wipe clean surface with black border
- Flame retardant and mildew resistant screen
- Diagonal Size: 100"
- Viewing Area (WxH): 2000x1500mm
- Viewing Angle: 160°
- Gain: 1.0
- Casing Length: 2120mm
Warnings
Product Information
- :
- Pro Signal Projector Screens
- :
- -
Technical Documents (1)
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 04/09/25
20 more will be available week commencing 04/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.9171 (€78.62) | ( ) |
3+ | €59.6466 (€73.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.