You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
85" 1:1 Manual Projector Screen -
PSG03363 MKII
Product Range Selector (Pro Signal Projector Screens)
See all from this product rangeProduct Overview
- 1:1 Manual screen
- Durable octagonal metal casing
- Suitable for wall or ceiling installations
- Auto locking system, for variable height settings
- Matte white, easy clean screen
- Black borders on 4 sides
- Black screen backing to eliminate light penetration
- Diagonal Size: 85"
- Viewing Area (WxH): 1535x1535mm
- Viewing Angle: 160°
- Gain: 1.0
- Mounting Hole Distance: 1675mm
- Case Dimensions (WxHxD): 1695x105x70mm
- Weight: 5.26kg
Warnings
Product Information
- :
- Pro Signal Projector Screens
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.045 (€55.41) | ( ) |
3+ | €41.418 (€50.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.