You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen -
PSG03389
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03389
- Order Code:
- ST01905
- Product Range
- -
- Technical Datasheet:
- PSG03389 Datasheet
Product Overview
- Suitable for 13" to 27" flat panel screen sizes
- One piece design requires no assembly - simply fix to the wall then attach the screen
- Slim line wall plate ideal for fixing to studded walls
- Lightweight aluminium construction with twin bars for added rigidity
- TV to wall: min 50mm, max 372mm
- 180° swivel and 45° tilt
- Attractive, full colour retail box - ideal for resale
- Supplied with an assortment of popular fixings
- GS/ TUV approvals
Contents
Contents: Wall mount and fixings
Product Information
- :
- From 13" to 27"
- :
- Multi-Position Mount
- :
- 15kg
- :
- 75x75, 100x100
- :
- -
Technical Documents (1)
332 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 10/09/25
204 more will be available week commencing 15/10/25
204 more will be available week commencing 15/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
300 more will be available week commencing 10/09/25
204 more will be available week commencing 15/10/25
204 more will be available week commencing 15/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2965 (€22.50) | ( ) |
3+ | €15.893 (€19.55) | ( ) |
5+ | €14.421 (€17.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.