You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
On-Ear Headphones with Volume Control 6m Lead -
PSG03400
Product Overview
- Lightweight stereo headphones with adjustable headband
- Ideal for use with televisions, HiFi's, CD, MP3 and other audio devices
- Suitable for people with hearing impaired
- Swivel & tilt action earcups
- Leatherette type ear cushions for comfort & long use
- In-line volume control with mono/stereo switch & belt clip
- Sensitivity: 100dB
- Driver diameter: 2x 30mm
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- Ferrite Magnet
- :
- 3.5mm Stereo Jack Plug
- :
- 6m
Technical Documents (0)
2,334 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1765 (€6.37) | ( ) |
3+ | €5.0575 (€6.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.