You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm to 6.35mm (1/4") Stereo Jack Plug to Plug Lead, 250mm Black -
PSG03421
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03421
- Order Code:
- AV19782
- Product Range
- -
Product Overview
- 3.5mm stereo jack plug to 6.35mm (¼") stereo jack plug lead
- Moulded plugs & strain reliefs
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 9.84"
- :
- 250mm
- :
- Black
- :
- -
Technical Documents (0)
209 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 05/08/25
400 more will be available week commencing 23/09/25
100 more will be available week commencing 05/08/25
400 more will be available week commencing 23/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1817 (€1.45) | ( ) |
5+ | €1.1349 (€1.40) | ( ) |
10+ | €1.0764 (€1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.