You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Stereo Jack Plug to 2x Mono Jack Sockets Leads, 150mm Black -
PSG03432
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03432
- Order Code:
- AV19793
- Product Range
- -
Product Overview
- 6.35mm (¼") Stereo jack plug yo 2x mono sockets
- Moulded plugs & strain reliefs
Product Information
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Plug to 2x 6.35mm (1/4") Mono Jack Socket
- :
- 6.35mm (1/4") Mono Jack Socket, x 2
- :
- 5.91"
- :
- 150mm
- :
- Black
- :
- -
Technical Documents (0)
540 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 01/07/25
300 more will be available week commencing 13/08/25
200 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
300 more will be available week commencing 01/07/25
300 more will be available week commencing 13/08/25
200 more will be available week commencing 23/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2015 (€2.71) | ( ) |
5+ | €2.0944 (€2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.