You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Core 3.5mm Stereo Jack Plug to Plug Lead, 1m Black -
PSG03437
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03437
- Order Code:
- AV19798
- Product Range
- -
- Technical Datasheet:
- PSG03437 Datasheet
Product Overview
- Twin core 3.5mm stereo jack plug to plug lead
- Moulded plugs & strain reliefs
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 14/09/25
Order now. Pay nothing until products are dispatched
517 more will be available week commencing 14/09/25
600 more will be available week commencing 21/10/25
1,200 more will be available week commencing 12/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.104 (€1.36) | ( ) |
3+ | €1.058 (€1.30) | ( ) |
25+ | €0.989 (€1.22) | ( ) |
50+ | €0.92 (€1.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.